-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JAM NUT, PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X7423
|
Newark | Nut, Bnc Connector Lead, Jam Nut, Accessory Type:Jam Nut, For Use With:Bnc Connectors, Product Range:-, Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 1-329631-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 19215 |
|
$0.2600 / $0.3500 | Buy Now |
DISTI #
94F4615
|
Newark | Jam Nut, Accessory Type:Jam Nut, For Use With:Bnc Coaxial Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-329631-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5079 |
|
$0.2180 / $0.4990 | Buy Now |
DISTI #
A1128-ND
|
DigiKey | JAM NUT 0.623" BRASS 1/2-28 Min Qty: 1 Lead time: 4 Weeks Container: Box |
23618 In Stock |
|
$0.2652 / $0.5300 | Buy Now |
DISTI #
1-329631-2
|
Avnet Americas | Jam Nut for BNC Connectors 1/2in-28 Brass - Bulk (Alt: 1-329631-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 85078 |
|
$0.2031 / $0.2145 | Buy Now |
DISTI #
94F4615
|
Avnet Americas | Jam Nut for BNC Connectors 1/2in-28 Brass - Bulk (Alt: 94F4615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 4954 Partner Stock |
|
$0.2720 / $0.4990 | Buy Now |
DISTI #
82X7423
|
Avnet Americas | Jam Nut for BNC Connectors 1/2in-28 Brass - Bulk (Alt: 82X7423) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2600 / $0.3500 | Buy Now |
DISTI #
571-13296312
|
Mouser Electronics | RF Connector Accessories HEX JAM NUT 1/2-28 RoHS: Compliant | 23610 |
|
$0.2040 / $0.4500 | Buy Now |
DISTI #
E02:0323_01948185
|
Arrow Electronics | Connector Accessories Jam Nut Straight Brass Nickel Box/Carton Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2316 | Europe - 51096 |
|
$0.2008 / $0.3023 | Buy Now |
DISTI #
V36:1790_07459430
|
Arrow Electronics | Connector Accessories Jam Nut Straight Brass Nickel Box/Carton Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2234 | Americas - 48644 |
|
$0.1846 / $0.2778 | Buy Now |
DISTI #
70083237
|
RS | Jam Nut for BNC Connector, OD 0.6" (15.8mm),ID 0.5" (12.7mm),Silver Plated Brass | TE Connectivity 1-329631-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10055 |
|
$0.4500 / $0.5350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-329631-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-329631-2
TE Connectivity
JAM NUT, PLATED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-C-39012 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BRASS | |
Military Connector Accessory Name | WASHER |