-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG SPD FLG 12-10 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H2960
|
Newark | Terminal, Spade/Fork, #6, Crimp, Yellow, Product Range:Plasti-Grip Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6.64Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 1-324581-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 | Buy Now |
DISTI #
A0986CT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #6 YEL Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20789 In Stock |
|
$0.7661 / $1.3700 | Buy Now |
DISTI #
1-324581-1
|
Avnet Americas | Flanged Spade Tongue Terminal 10-12AWG 27.15mm Tin Tape - Tape and Reel (Alt: 1-324581-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $0.8580 | Buy Now |
DISTI #
571-13245811
|
Mouser Electronics | Terminals SPADE FLANGED 12-10 RoHS: Compliant | 2300 |
|
$0.8230 / $1.6600 | Buy Now |
DISTI #
70041768
|
RS | Terminal, Spade Tongue, Flanged, Straight, Closed Barrel, Yellow | TE Connectivity 1-324581-1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $1.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.7220 | Buy Now |
DISTI #
AMP1-324581-1
|
Heilind Electronics | TERMINAL,PG SPD FLG 12-10 6 | Americas - 0 in Stock |
|
$0.8722 / $0.9147 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG SPD FLG 12-10 6 RoHS: Compliant |
5121 In Stock |
|
$0.6750 / $1.0790 | Buy Now |
|
Quest Components | 2000 |
|
$0.8664 / $2.3104 | Buy Now | |
DISTI #
1-324581-1
|
TTI | Terminals SPADE FLANGED 12-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 12500 In Stock |
|
$0.6760 / $0.7170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-324581-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-324581-1
TE Connectivity
TERMINAL,PG SPD FLG 12-10 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |