Part Details for 1-324442-0 by TE Connectivity
Overview of 1-324442-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1-324442-0
1-324442-0 CAD Models
1-324442-0 Part Data Attributes:
|
1-324442-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-324442-0
TE Connectivity
Terminal, COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 2 AWG |