Part Details for 1-32418-2 by TE Connectivity
Overview of 1-32418-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-32418-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77J6745
|
Newark | Budg Spade 22-16Comm22-18Mil8 Rohs Compliant: Yes |Amp Te Connectivity 1-32418-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1600 | Buy Now |
DISTI #
A134937-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
801 In Stock |
|
$0.1042 / $0.2400 | Buy Now |
DISTI #
1-32418-2
|
Avnet Americas | Flanged Spade Tongue Terminal 16-22AWG 13.06mm 7.52mm Tin Loose Piece - Bulk (Alt: 1-32418-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1222 / $0.1380 | Buy Now |
DISTI #
571-1-32418-2
|
Mouser Electronics | Terminals SPADE 22-16AWG #8 RoHS: Compliant | 0 |
|
$0.1410 / $0.2400 | Order Now |
DISTI #
72016765
|
RS | Budg Spade 22-16Comm22-18Mil8 | TE Connectivity 1-32418-2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1460 / $0.1510 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1 Container: Box | 0Box |
|
$0.1160 | Buy Now |
DISTI #
AMP1-32418-2
|
Heilind Electronics | BUDG SPADE 22-16COMM22-18MIL8 | Americas - 0 in Stock |
|
$0.1303 / $0.1517 | Buy Now |
|
Onlinecomponents.com | BUDG SPADE 22-16COMM22-18MIL8 RoHS: Compliant | 0 |
|
$0.1177 / $0.2021 | Buy Now |
DISTI #
1-32418-2
|
Avnet Americas | Flanged Spade Tongue Terminal 16-22AWG 13.06mm 7.52mm Tin Loose Piece - Bulk (Alt: 1-32418-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1222 / $0.1380 | Buy Now |
DISTI #
AMP1-32418-2
|
Interstate Connecting Components | BUDG SPADE 22-16COMM22-18MIL8 | 0 |
|
$0.1303 / $0.1517 | Buy Now |
Part Details for 1-32418-2
1-32418-2 CAD Models
1-32418-2 Part Data Attributes:
|
1-32418-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-32418-2
TE Connectivity
BUDG SPADE 22-16COMM22-18MIL8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |