-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DG 22-16 HT ALUMEL BUTT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0696
|
Newark | Terminals 22-16 Butt Conn Grn |Amp Te Connectivity 1-322325-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $5.7400 | Buy Now |
DISTI #
09H9013
|
Newark | Dg 22-16 Ht Alumel Butt Rohs Compliant: No |Amp Te Connectivity 1-322325-0 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 | Buy Now |
DISTI #
1-322325-0-ND
|
DigiKey | CONN SPLICE 16-22 AWG CRIMP Min Qty: 40000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3786 | Buy Now |
DISTI #
1-322325-0
|
Avnet Americas | Splices Terminal 16-22AWG Loose Piece - Bulk (Alt: 1-322325-0) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5813 | Buy Now |
DISTI #
571-13223250
|
Mouser Electronics | Terminals 22-16 BUTT CONN GRN RoHS: Compliant | 0 |
|
$4.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Box | 0Box |
|
$3.1800 | Buy Now |
DISTI #
AMP1-322325-0
|
Heilind Electronics | DG 22-16 HT ALUMEL BUTT | Americas - 0 in Stock |
|
$3.9748 | Buy Now |
|
Onlinecomponents.com | DG 22-16 HT ALUMEL BUTT RoHS: Compliant | 0 |
|
$3.5000 / $5.3200 | Buy Now |
|
Quest Components | WIRE TERMINAL, 1.65MM2 | 187 |
|
$1.8233 / $4.2075 | Buy Now |
DISTI #
1-322325-0
|
TTI | Terminals 22-16 BUTT CONN GRN Min Qty: 40000 Package Multiple: 40000 Container: Each | Americas - 0 |
|
$3.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-322325-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-322325-0
TE Connectivity
DG 22-16 HT ALUMEL BUTT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |