Part Details for 1-321620-0 by TE Connectivity
Overview of 1-321620-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1-321620-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-321620-0-ND
|
DigiKey | CONN RING CIRC 22-26AWG #2 CRIMP Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-321620-0
|
Avnet Americas | PIDG Ring Tongue Terminal 22-26AWG Tin Tape Mounted - Tape and Reel (Alt: 1-321620-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | TERMINAL,PIDG RECT 26-22 2 RoHS: Compliant | 0 |
|
$0.3820 / $0.3970 | Buy Now |
|
Quest Components | 1960 |
|
$0.5334 / $1.5240 | Buy Now | |
DISTI #
1-321620-0
|
Avnet Americas | PIDG Ring Tongue Terminal 22-26AWG Tin Tape Mounted - Tape and Reel (Alt: 1-321620-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | TERMINAL,PIDG RECT 26-22 2 RoHS: Compliant | 0 |
|
$0.3820 / $0.3970 | Buy Now |
Part Details for 1-321620-0
1-321620-0 CAD Models
1-321620-0 Part Data Attributes:
|
1-321620-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-321620-0
TE Connectivity
TERMINAL,PIDG RECT 26-22 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.41 mm2 | |
Wire Gauge | 22 AWG |