Part Details for 1-316132-2 by TE Connectivity
Overview of 1-316132-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-316132-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X8383
|
Newark | Wire-To-Board Connector, Dynamic D-3200S Series, Through Hole, Header, 5, 5.08 Mm Rohs Compliant: Yes |Amp Te Connectivity 1-316132-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 778 |
|
$2.6700 | Buy Now |
DISTI #
A29628-ND
|
DigiKey | CONN HEADER VERT 5POS 5.08MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
11723 In Stock |
|
$1.3688 / $2.3800 | Buy Now |
DISTI #
1-316132-2
|
Avnet Americas | Conn Power M 5 POS 5.08mm Solder ST Thru-Hole 5 Terminal 1 Port Tube - Bulk (Alt: 1-316132-2) RoHS: Compliant Min Qty: 6160 Package Multiple: 1540 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3435 / $1.4714 | Buy Now |
DISTI #
571-1-316132-2
|
Mouser Electronics | Headers & Wire Housings 5 POS HDR VERT 15 AU KEY X RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
E02:0323_02359632
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2350 | Europe - 9240 |
|
$1.4191 / $2.1782 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6160 Package Multiple: 1540 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.2600 | Buy Now |
DISTI #
AMP1-316132-2
|
Heilind Electronics | DYNAMIC D-3200 HDR ASSY 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC D-3200 HDR ASSY 5P V RoHS: Compliant |
10976 Partner Stock |
|
$1.3300 / $2.4200 | Buy Now |
DISTI #
66353504
|
Verical | Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 42 Package Multiple: 14 | Americas - 10514 |
|
$1.4200 / $1.5200 | Buy Now |
DISTI #
79002460
|
Verical | Conn Wire to Board HDR 5 POS 5.08mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2350 | Americas - 9240 |
|
$1.4228 / $2.1838 | Buy Now |
Part Details for 1-316132-2
1-316132-2 CAD Models
1-316132-2 Part Data Attributes:
|
1-316132-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-316132-2
TE Connectivity
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-316132-2
This table gives cross-reference parts and alternative options found for 1-316132-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-316132-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-316132-3 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | TE Connectivity | 1-316132-2 vs 2-316132-3 |
1-316132-5 | (1-316132-5) DYNAMIC D-3200 HDR ASSY 5P V | TE Connectivity | 1-316132-2 vs 1-316132-5 |
1-316132-3 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | TE Connectivity | 1-316132-2 vs 1-316132-3 |
1-177662-2 | Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal | TE Connectivity | 1-316132-2 vs 1-177662-2 |
1-178295-2 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | TE Connectivity | 1-316132-2 vs 1-178295-2 |
1-177662-3 | (1-177662-3) DYNAMIC D-3 HDR H ASSY SMT 5P | TE Connectivity | 1-316132-2 vs 1-177662-3 |
1-178295-5 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | TE Connectivity | 1-316132-2 vs 1-178295-5 |