Part Details for 1-30691-1 by TE Connectivity
Overview of 1-30691-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-30691-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-30691-1-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-30691-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Tape Mounted - Tape and Reel (Alt: 1-30691-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1-30691-1
|
Avnet Abacus | (Alt: 1-30691-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for 1-30691-1
1-30691-1 CAD Models
1-30691-1 Part Data Attributes:
|
1-30691-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-30691-1
TE Connectivity
TERMINAL,BODY BUDG 22-16 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |