Part Details for 1-293774-2 by TE Connectivity
Overview of 1-293774-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-293774-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-293774-2-ND
|
DigiKey | PIN HSG PANEL MOUNT M-LINE 7 POL Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4639 | Buy Now |
DISTI #
1-293774-2
|
Avnet Americas | PIN HSG PANEL MOUNT M-LINE 7 POLES - Bulk (Alt: 1-293774-2) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Bulk | 0 |
|
$1.7992 / $2.1651 | Buy Now |
DISTI #
571-1-293774-2
|
Mouser Electronics | Lighting Connectors NECTOR M PIN HSG PANEL MOUNT 7P CODE B RoHS: Compliant | 0 |
|
$2.0700 / $2.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Container: Bag | 0Bag |
|
$1.8000 | Buy Now |
DISTI #
AMP1-293774-2
|
Heilind Electronics | NECTOR M PIN HSG PANEL MOUNT 7 | Americas - 0 in Stock |
|
$1.4875 / $1.7827 | Buy Now |
|
Onlinecomponents.com | NECTOR M PIN HSG PANEL MOUNT 7P CODE B RoHS: Compliant | 0 |
|
$2.0900 / $3.0500 | Buy Now |
DISTI #
1-293774-2
|
Avnet Americas | PIN HSG PANEL MOUNT M-LINE 7 POLES - Bulk (Alt: 1-293774-2) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Bulk | 0 |
|
$1.7992 / $2.1651 | Buy Now |
DISTI #
AMP1-293774-2
|
Interstate Connecting Components | NECTOR M PIN HSG PANEL MOUNT 7 | 0 |
|
$1.4875 / $1.7827 | Buy Now |
|
Master Electronics | NECTOR M PIN HSG PANEL MOUNT 7P CODE B RoHS: Compliant | 0 |
|
$2.0900 / $3.0500 | Buy Now |
Part Details for 1-293774-2
1-293774-2 CAD Models
1-293774-2 Part Data Attributes:
|
1-293774-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-293774-2
TE Connectivity
Circular Connector, 7 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 7 |