Part Details for 1-293721-2 by TE Connectivity
Overview of 1-293721-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-293721-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-293721-2-ND
|
DigiKey | PIN HSG FREE HANGING M-LINE 7 PO Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6398 | Buy Now |
DISTI #
1-293721-2
|
Avnet Americas | PIN HSG FREE HANGING M-LINE 7 POLE - Bulk (Alt: 1-293721-2) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Bulk | 0 |
|
$1.1899 / $1.4320 | Buy Now |
DISTI #
571-1-293721-2
|
Mouser Electronics | Lighting Connectors NECTOR M STANDARD 7P SKT HSG CODE B RoHS: Compliant | 0 |
|
$1.3200 / $1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Container: Bag | 0Bag |
|
$1.1900 | Buy Now |
DISTI #
AMP1-293721-2
|
Heilind Electronics | NECTOR M STANDARD 7P SKT HSG C | Americas - 0 in Stock |
|
$1.2218 / $1.5279 | Buy Now |
|
Onlinecomponents.com | NECTOR M STANDARD 7P SKT HSG CODE B RoHS: Compliant | 0 |
|
$1.3800 / $2.0200 | Buy Now |
DISTI #
AMP1-293721-2
|
Interstate Connecting Components | NECTOR M STANDARD 7P SKT HSG C | 0 |
|
$1.2218 / $1.5279 | Buy Now |
DISTI #
1-293721-2
|
Avnet Abacus | (Alt: 1-293721-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 125 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | NECTOR M STANDARD 7P SKT HSG CODE B RoHS: Compliant | 0 |
|
$1.3800 / $2.0200 | Buy Now |
Part Details for 1-293721-2
1-293721-2 CAD Models
1-293721-2 Part Data Attributes
|
1-293721-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-293721-2
TE Connectivity
Circular Connector, 7 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |