Part Details for 1-293688-2 by TE Connectivity
Overview of 1-293688-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1-293688-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-293688-2-ND
|
DigiKey | PIN HSG PANEL MOUNT M-LINE 5 POL Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4639 | Buy Now |
DISTI #
1-293688-2
|
Avnet Americas | PIN HSG PANEL MOUNT M-LINE 5 POLES - Bulk (Alt: 1-293688-2) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Bulk | 0 |
|
$1.7992 / $2.1651 | Buy Now |
DISTI #
571-1-293688-2
|
Mouser Electronics | Lighting Connectors NECTOR M PIN HSG PANEL MOUNT 5P CODE B RoHS: Compliant | 0 |
|
$2.0700 / $2.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 125 Container: Bag | 0Bag |
|
$1.8000 | Buy Now |
DISTI #
AMP1-293688-2
|
Heilind Electronics | NECTOR M PIN HSG PANEL MOUNT 5 | Americas - 0 in Stock |
|
$1.4875 / $1.7827 | Buy Now |
|
Onlinecomponents.com | NECTOR M PIN HSG PANEL MOUNT 5P CODE B RoHS: Compliant | 0 |
|
$2.0900 / $3.0500 | Buy Now |
DISTI #
1-293688-2
|
Avnet Americas | PIN HSG PANEL MOUNT M-LINE 5 POLES - Bulk (Alt: 1-293688-2) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Bulk | 0 |
|
$1.7992 / $2.1651 | Buy Now |
DISTI #
AMP1-293688-2
|
Interstate Connecting Components | NECTOR M PIN HSG PANEL MOUNT 5 | 0 |
|
$1.4875 / $1.7827 | Buy Now |
|
Master Electronics | NECTOR M PIN HSG PANEL MOUNT 5P CODE B RoHS: Compliant | 0 |
|
$2.0900 / $3.0500 | Buy Now |
Part Details for 1-293688-2
1-293688-2 CAD Models
1-293688-2 Part Data Attributes:
|
1-293688-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-293688-2
TE Connectivity
Circular Connector, 5 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |