Part Details for 1-293615-3 by TE Connectivity
Overview of 1-293615-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-293615-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-293615-3-ND
|
DigiKey | SKT HSG FREE HANGING M-LINE 5 PO Min Qty: 10000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9921 | Buy Now |
DISTI #
1-293615-3
|
Avnet Americas | SKT HSG FREE HANGING M-LINE 5 POLE - Bulk (Alt: 1-293615-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0314 / $1.1297 | Buy Now |
DISTI #
571-1-293615-3
|
Mouser Electronics | Lighting Connectors NECTOR M SKT HSG FREE HANGING 5P CODE C | 500 |
|
$1.0900 / $2.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.9640 | Buy Now |
DISTI #
AMP1-293615-3
|
Heilind Electronics | NECTOR M SKT HSG FREE HANGING | Americas - 0 in Stock |
|
$0.9290 | Buy Now |
|
Onlinecomponents.com | NECTOR M SKT HSG FREE HANGING 5P CODE C RoHS: Compliant | 0 |
|
$1.0500 / $2.9500 | Buy Now |
DISTI #
1-293615-3
|
Avnet Americas | SKT HSG FREE HANGING M-LINE 5 POLE - Bulk (Alt: 1-293615-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0314 / $1.1297 | Buy Now |
DISTI #
AMP1-293615-3
|
Interstate Connecting Components | NECTOR M SKT HSG FREE HANGING | 0 |
|
$0.9290 | Buy Now |
|
Master Electronics | NECTOR M SKT HSG FREE HANGING 5P CODE C RoHS: Compliant | 0 |
|
$1.0500 / $2.9500 | Buy Now |
Part Details for 1-293615-3
1-293615-3 CAD Models
1-293615-3 Part Data Attributes:
|
1-293615-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-293615-3
TE Connectivity
Circular Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |