Part Details for 1-293598-1 by TE Connectivity
Overview of 1-293598-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1-293598-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A117224-ND
|
DigiKey | CONN SSL PIN CONTACT 1POS CRIMP Min Qty: 400 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6996 | Buy Now |
DISTI #
1-293598-1
|
Avnet Americas | AMP1-293598-1 - Bag (Alt: 1-293598-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 4 Days Container: Bag | 0 |
|
$0.4541 / $0.5465 | Buy Now |
DISTI #
571-1-293598-1
|
Mouser Electronics | Lighting Connectors 3P M-Line Pin HSG Panel Mount Sealed | 396 |
|
$0.5160 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$0.4530 | Buy Now |
DISTI #
AMP1-293598-1
|
Heilind Electronics | NECTOR M PIN HSG PANEL MOUNT C | Americas - 0 in Stock |
|
$0.3620 / $0.4743 | Buy Now |
|
Onlinecomponents.com | NECTOR M PIN HSG PANEL MOUNT CODE A RoHS: Compliant | 0 |
|
$0.4154 / $0.7579 | Buy Now |
DISTI #
1-293598-1
|
Avnet Americas | AMP1-293598-1 - Bag (Alt: 1-293598-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks, 4 Days Container: Bag | 0 |
|
$0.4541 / $0.5465 | Buy Now |
DISTI #
AMP1-293598-1
|
Interstate Connecting Components | NECTOR M PIN HSG PANEL MOUNT C | 0 |
|
$0.3620 / $0.4743 | Buy Now |
|
Master Electronics | NECTOR M PIN HSG PANEL MOUNT CODE A RoHS: Compliant | 0 |
|
$0.4154 / $0.7579 | Buy Now |
Part Details for 1-293598-1
1-293598-1 CAD Models
1-293598-1 Part Data Attributes:
|
1-293598-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-293598-1
TE Connectivity
Circular Connector, 3 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 3 |