Part Details for 1-293475-2 by TE Connectivity
Overview of 1-293475-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-293475-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0675
|
Newark | Lighting Conn 16-A M-Line Socket Ctc Brass Tin |Amp Te Connectivity 1-293475-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6640 / $0.8420 | Buy Now |
DISTI #
A117220-ND
|
DigiKey | CONN SSL SCKT CONT 2.5MM2 CRIMP Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
4999 In Stock |
|
$0.4228 / $0.8100 | Buy Now |
DISTI #
1-293475-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 1-293475-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4262 / $0.4668 | Buy Now |
DISTI #
571-1-293475-2
|
Mouser Electronics | Lighting Connectors 16-A M-Line Socket CTC Brass Tin Pltd RoHS: Compliant | 0 |
|
$0.4780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.3980 | Buy Now |
DISTI #
AMP1-293475-2
|
Heilind Electronics | NECTOR M SKT CTC BRASS TIN PLT | Americas - 0 in Stock |
|
$0.4569 / $0.4638 | Buy Now |
|
Onlinecomponents.com | NECTOR M SKT CTC BRASS TIN PLTD RoHS: Compliant | 0 |
|
$0.4199 / $0.8795 | Buy Now |
DISTI #
77318660
|
Verical | Contact SKT Crimp ST Cable Mount 14AWG Min Qty: 200 Package Multiple: 1 | Americas - 80000 |
|
$0.4133 / $0.5323 | Buy Now |
DISTI #
1-293475-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 1-293475-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.4262 / $0.4668 | Buy Now |
DISTI #
AMP1-293475-2
|
Interstate Connecting Components | NECTOR M SKT CTC BRASS TIN PLT | 0 |
|
$0.4569 / $0.4638 | Buy Now |
Part Details for 1-293475-2
1-293475-2 CAD Models
1-293475-2 Part Data Attributes:
|
1-293475-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-293475-2
TE Connectivity
(1-293475-2) NECTOR M SKT CTC BRASS TIN PLTD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |