-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7134
|
Newark | Nector S Bus Bar Assy Lv-2 Yellow |Amp Te Connectivity 1-293300-2 RoHS: Not Compliant Min Qty: 1024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
A119197-ND
|
DigiKey | CONN BUS BAR FOR 7.5MM CONNECTOR Min Qty: 960 Lead time: 43 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6892 | Buy Now |
DISTI #
1-293300-2
|
Avnet Americas | AMP1-293300-2 - Bulk (Alt: 1-293300-2) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 40 Weeks, 5 Days Container: Bulk | 0 |
|
$1.2258 / $1.4751 | Buy Now |
DISTI #
571-1-293300-2
|
Mouser Electronics | Lighting Connectors 7,5 bus bar tapping without flange LV-2 RoHS: Compliant | 0 |
|
$1.6900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 960 Package Multiple: 960 Lead time: 31 Weeks Container: Bag | 0Bag |
|
$1.2300 | Buy Now |
DISTI #
AMP1-293300-2
|
Heilind Electronics | NECTOR S BUS BAR ASSY LV-2 YEL | Americas - 0 in Stock |
|
$1.3681 / $1.5740 | Buy Now |
|
Onlinecomponents.com | NECTOR S BUS BAR ASSY LV-2 YELLOW RoHS: Compliant |
448 Partner Stock |
|
$1.7900 / $3.0500 | Buy Now |
DISTI #
83720869
|
Verical | Connector Accessories Busbar Straight Yellow RoHS: Compliant Min Qty: 64 Package Multiple: 32 | Americas - 448 |
|
$1.4300 | Buy Now |
DISTI #
AMP1-293300-2
|
Interstate Connecting Components | NECTOR S BUS BAR ASSY LV-2 YEL | 0 |
|
$1.3681 / $1.5740 | Buy Now |
DISTI #
1-293300-2
|
Avnet Abacus | AMP1-293300-2 (Alt: 1-293300-2) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-293300-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-293300-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Rated Current | 7 A | |
Rated Voltage(DC) | 42 V | |
Wire Size-Max |