-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-292253-0) CT CONN MT HDR ASSY H 10P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5230
|
Newark | Headers & Wire Housings Hdr Assy 10 Pos Nat 2Mm |Amp Te Connectivity 1-292253-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7887 |
|
$1.0900 / $1.5700 | Buy Now |
DISTI #
96AC5248
|
Newark | 1-292253-0 - Ct Conn Mt Hdr Assy H 10P Nat Rohs Compliant: Yes |Amp Te Connectivity 1-292253-0 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 21629 |
|
$1.0900 | Buy Now |
DISTI #
34P0283
|
Newark | Wire-To-Board Connector, Right Angle, Amp Ct Series, Through Hole, Plug, 10, 2 Mm |Amp Te Connectivity 1-292253-0 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 | Buy Now |
DISTI #
A98582-ND
|
DigiKey | CONN HEADER R/A 10POS 2MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1187 In Stock |
|
$0.6816 / $1.2700 | Buy Now |
DISTI #
1-292253-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 1-292253-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 6 Days Container: Bulk | 216292000 Factory Stock |
|
$0.3564 | Buy Now |
DISTI #
571-1-292253-0
|
Mouser Electronics | Headers & Wire Housings HDR ASSY 10 POS NAT 2mm RoHS: Compliant | 3617 |
|
$0.6810 / $1.2700 | Buy Now |
DISTI #
70088062
|
RS | AMP CT Series,2mm Pitch 10 Way 1 Row Right Angle PCB Header, Solder Term,2A | TE Connectivity 1-292253-0 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $1.2000 | RFQ |
DISTI #
AMP1-292253-0
|
Heilind Electronics | CT CONN MT HDR ASSY H 10P NAT | Americas - 0 in Stock |
|
$0.8019 / $0.8139 | Buy Now |
|
Onlinecomponents.com | CT CONN MT HDR ASSY H 10P NAT RoHS: Compliant |
8312 In Stock |
|
$0.6650 / $1.0950 | Buy Now |
DISTI #
1-292253-0
|
TTI | Headers & Wire Housings HDR ASSY 10 POS NAT 2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 1007 In Stock |
|
$0.7300 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292253-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292253-0
TE Connectivity
(1-292253-0) CT CONN MT HDR ASSY H 10P NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.157 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |