-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 MINI CT SGL V SMT W/BOS,PO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9223201MRA | Renesas Electronics Corporation | NON-INV OCT/BFR LNE/DRVR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0205
|
Newark | 1.5 Mini Ct Sgl V Smt W/Bos, po |Amp Te Connectivity 1-292232-5 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8110 | Buy Now |
DISTI #
87AJ9111
|
Newark | Headers&wire Housings 1.5 Mini Ct Sgl V |Amp Te Connectivity 1-292232-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9950 | Buy Now |
DISTI #
2266-1-292232-5TR-ND
|
DigiKey | CONN HEADER SMD 15POS 1.5MM Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.8600 / $0.8800 | Buy Now |
DISTI #
1-292232-5-ND
|
DigiKey | CONN HEADER SMD 15POS 1.5MM Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7287 | Buy Now |
DISTI #
1-292232-5
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 1.5mm Solder ST SMD Tape - Tape and Reel (Alt: 1-292232-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Container: Reel | 0 |
|
$0.6996 | Buy Now |
DISTI #
571-1-292232-5
|
Mouser Electronics | Headers & Wire Housings 1.5 MINI CT SGL V RoHS: Compliant | 0 |
|
$0.7650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 | 0 |
|
$0.6860 | Buy Now |
DISTI #
AMP1-292232-5
|
Heilind Electronics | 1.5 MINI CT SGL V SMT W/BOS,PO | Americas - 0 in Stock |
|
$0.8573 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 15 POS 1.5mm Solder ST Top Entry SMD T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.7250 / $0.8770 | Buy Now |
DISTI #
53124031
|
Verical | Conn Shrouded Header (4 Sides) HDR 15 POS 1.5mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.8100 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292232-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292232-5
TE Connectivity
1.5 MINI CT SGL V SMT W/BOS,PO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.185 inch | |
Body Depth | 0.272 inch | |
Body Length | 0.983 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.3086 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |