There are no models available for this part yet.
Overview of 1-292230-1-CUT-TAPE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5717BCCZN | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Cut- | |
ADRF5700BCCZN | Analog Devices | 100MHz-22GHz, DATT, 46dB, Cut- | |
ADRF5715BCCZN | Analog Devices | 16dB DATT, 9 KHz - 30 GHz, Cut |
Price & Stock for 1-292230-1-CUT-TAPE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC7128
|
Newark | Non-Full Reel 1-292230-1 1.5 Mini Ct Sgl V Smt |Amp Te Connectivity 1-292230-1-CUT-TAPE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 440 |
|
$0.7910 / $1.2500 | Buy Now | |
DISTI #
2266-1-292230-1-CUT-TAPE-ND
|
DigiKey | NON-FULL REEL 1-292230-1 1.5 MIN Min Qty: 105 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
440 In Stock |
|
$0.6800 | Buy Now | |
DISTI #
16517470
|
Verical | Conn Shrouded Header HDR 11 POS 1.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 440 |
|
$0.6400 | Buy Now | |
DISTI #
12922301CUTTAP-0
|
TME | 1-292230-1-CUT-TAPE Min Qty: 49 | 440 |
|
$0.8639 / $0.8650 | Buy Now |