-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-292227-4) 1.5 MINI CT SGL H SMT W BOSS 1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5215
|
Newark | Headers&wire Housings 14P Smt Hdr R/A Mini |Amp Te Connectivity 1-292227-4 RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4700 | Buy Now |
DISTI #
A98706CT-ND
|
DigiKey | CONN HEADER SMD R/A 14POS 1.5MM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
885 In Stock |
|
$0.8612 / $1.5900 | Buy Now |
DISTI #
1-292227-4
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1.5mm Solder RA SMD Embossed Tape - Tape and Reel (Alt: 1-292227-4) RoHS: Compliant Min Qty: 14000 Package Multiple: 1400 Lead time: 12 Weeks, 4 Days Container: Reel | 0 |
|
$0.8268 | Buy Now |
DISTI #
571-1-292227-4
|
Mouser Electronics | Headers & Wire Housings 14P SMT HDR R/A MINI RoHS: Compliant | 186 |
|
$0.9850 / $1.5900 | Buy Now |
|
Future Electronics | 1.5 MINI CT SGL H SMT W BOSS 1 RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 1400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8110 | Buy Now |
DISTI #
AMP1-292227-4
|
Heilind Electronics | 1.5 MINI CT SGL H SMT W BOSS 1 | Americas - 0 in Stock |
|
$1.0132 | Buy Now |
|
Onlinecomponents.com | 1.5 MINI CT SGL H SMT W BOSS 1 RoHS: Compliant |
5795 Partner Stock |
|
$0.8350 / $0.9140 | Buy Now |
DISTI #
79008602
|
Verical | Conn Shrouded Header HDR 14 POS 1.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 5600 |
|
$0.9300 / $0.9500 | Buy Now |
DISTI #
12922274-TEC-0
|
TME | 1-292227-4 Min Qty: 700 | 5795 |
|
$1.0116 / $1.1220 | Buy Now |
DISTI #
AMP1-292227-4
|
Interstate Connecting Components | 1.5 MINI CT SGL H SMT W BOSS 1 | 0 |
|
$1.0132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292227-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292227-4
TE Connectivity
(1-292227-4) 1.5 MINI CT SGL H SMT W BOSS 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.192 inch | |
Body Depth | 0.303 inch | |
Body Length | 1.006 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-292227-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-292227-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2355172-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-292227-4 vs 1-2355172-4 |
1-2842105-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-292227-4 vs 1-2842105-4 |
1-2355122-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-292227-4 vs 1-2355122-4 |
1-2842123-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-292227-4 vs 1-2842123-4 |
1-2842109-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-292227-4 vs 1-2842109-4 |
1-2355185-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-292227-4 vs 1-2355185-4 |
1-2842111-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-292227-4 vs 1-2842111-4 |
1-2842110-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-292227-4 vs 1-2842110-4 |
1-2355177-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-292227-4 vs 1-2355177-4 |
1-2842114-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-292227-4 vs 1-2842114-4 |