-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-292207-0) MINI CT SGL DIP V 10P NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9680
|
Newark | Wtb Conn, Header, 10Pos, 1Row, 1.5Mm Rohs Compliant: Yes |Amp Te Connectivity 1-292207-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1445 |
|
$0.4530 / $0.7350 | Buy Now |
DISTI #
17R0159
|
Newark | Mini Ct Sgl Dip V 10P Nat |Amp Te Connectivity 1-292207-0 Min Qty: 10200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3940 | Buy Now |
DISTI #
A98689-ND
|
DigiKey | CONN HEADER VERT 10POS 1.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4713 In Stock |
|
$0.3371 / $0.6700 | Buy Now |
DISTI #
1-292207-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.5mm Solder ST Thru-Hole Loose Piece - Trays (Alt: 1-292207-0) RoHS: Compliant Min Qty: 10200 Package Multiple: 5100 Lead time: 5 Weeks, 3 Days Container: Tray | 0 |
|
$0.3573 | Buy Now |
DISTI #
571-1-292207-0
|
Mouser Electronics | Headers & Wire Housings 10P DIP HDR VT MINI NAT 1.5mm RoHS: Compliant | 2834 |
|
$0.3860 / $0.7800 | Buy Now |
DISTI #
73773870
|
RS | MINI CT SGL DIP V 10P NAT, PCB Headers and Receptacles | TE Connectivity 1-292207-0 Min Qty: 10200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5250 | RFQ |
|
Future Electronics | 10 Position Single Row 1.5 mm Solder Vertical Shrouded Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 10200 Package Multiple: 10200 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.3250 | Buy Now |
|
Future Electronics | 10 Position Single Row 1.5 mm Solder Vertical Shrouded Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 10200 Package Multiple: 850 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.3250 / $0.3550 | Buy Now |
DISTI #
AMP1-292207-0
|
Heilind Electronics | MINI CT SGL DIP V 10P NAT | Americas - 0 in Stock |
|
$0.3966 / $0.4025 | Buy Now |
|
Onlinecomponents.com | MINI CT SGL DIP V 10P NAT RoHS: Compliant |
4885 In Stock |
|
$0.3272 / $0.6320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292207-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292207-0
TE Connectivity
(1-292207-0) MINI CT SGL DIP V 10P NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.185 inch | |
Body Depth | 0.33 inch | |
Body Length | 0.689 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -22 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.4986 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |