-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASS'Y OF HYB SF DRAWER8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8637
|
Newark | Plug Ass'y Of Hyb Sf Drawer8P |Amp Te Connectivity 1-292187-2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6200 / $10.7800 | Buy Now |
DISTI #
A116817-ND
|
DigiKey | CONN HDR MINI-DRAWER 8POS PNL MT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
185 In Stock |
|
$8.3420 / $13.6800 | Buy Now |
DISTI #
1-292187-2
|
Avnet Americas | Conn Drawer Connector PL 8 POS Panel Mount 8 Terminal 1 Port - Trays (Alt: 1-292187-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 11 Weeks, 5 Days Container: Tray | 0 |
|
$5.1377 / $7.5411 | Buy Now |
DISTI #
571-1-292187-2
|
Mouser Electronics | Heavy Duty Power Connectors PLUG ASS'Y OF HYB SF DRAWER8P RoHS: Compliant | 0 |
|
$9.4400 / $9.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$7.4600 | Buy Now |
DISTI #
AMP1-292187-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$9.3191 / $9.4583 | Buy Now | |
|
Onlinecomponents.com | PLUG ASS'Y OF HYB SF DRAWER8P RoHS: Compliant | 0 |
|
$7.8700 / $16.4800 | Buy Now |
DISTI #
AMP1-292187-2
|
Interstate Connecting Components | 0 |
|
$9.3191 / $9.4583 | Buy Now | |
DISTI #
1-292187-2
|
Avnet Abacus | (Alt: 1-292187-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-292187-2
|
Avnet Abacus | (Alt: 1-292187-2) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292187-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292187-2
TE Connectivity
PLUG ASS'Y OF HYB SF DRAWER8P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.56 inch | |
Body Depth | 0.591 inch | |
Body Length | 1.87 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S5P3 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1800VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG |