-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT BOX HDR H SMT 2P O/TAPE NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-292173-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M6448
|
Newark | Ct Box Hdr H Smt 2P O/Tape Nat |Amp Te Connectivity 1-292173-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6010 / $0.6270 | Buy Now |
DISTI #
A104064CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6179 In Stock |
|
$0.5159 / $1.0000 | Buy Now |
DISTI #
1-292173-2
|
Avnet Americas | Conn Partially Shrouded Header 2 POS 2mm Solder RA SMD - Tape and Reel (Alt: 1-292173-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 4 Days Container: Reel | 21108 Factory Stock |
|
$0.4772 / $0.4966 | Buy Now |
DISTI #
571-1-292173-2
|
Mouser Electronics | Headers & Wire Housings CT BOX HDR H SMT 2P O/TAPE NAT RoHS: Compliant | 1958 |
|
$0.4740 / $1.0000 | Buy Now |
DISTI #
V72:2272_11644517
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2110 Container: Cut Strips | Americas - 737 |
|
$0.4962 / $0.5421 | Buy Now |
DISTI #
73773861
|
RS | CT BOX HDR H SMT 2P O/TAPE NAT, PCB Headers and Receptacles | TE Connectivity 1-292173-2 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $1.0000 | RFQ |
|
Future Electronics | CT BOX HDR H SMT 2P O/TAPE NAT RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 4 Weeks | 0 |
|
$0.4850 | Buy Now |
|
Future Electronics | CT BOX HDR H SMT 2P O/TAPE NAT RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 2 Weeks | 0 |
|
$0.4850 | Buy Now |
DISTI #
AMP1-292173-2
|
Heilind Electronics | CT BOX HDR H SMT 2P O/TAPE NAT | Americas - 0 in Stock |
|
$0.4887 / $0.5525 | Buy Now |
|
Onlinecomponents.com | CT BOX HDR H SMT 2P O/TAPE NAT RoHS: Compliant |
4500 In Stock 21108 Factory Stock |
|
$0.4601 / $0.5670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-292173-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-292173-2
TE Connectivity
CT BOX HDR H SMT 2P O/TAPE NAT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Description | CT BOX HDR H SMT 2P O/TAPE NAT | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-12-15 21:33:15 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.228 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.299 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-292173-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-292173-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-179123-2 | TE's AMP | Check for Price | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 1-292173-2 vs 3-179123-2 |
8-292260-2 | TE Connectivity | Check for Price | CT P/HDR BOX H ASSY 2P T/P BLA | 1-292173-2 vs 8-292260-2 |
2-292168-2 | TE Connectivity | Check for Price | CT P/HDR ASSY 2P H W/O KINK TU | 1-292173-2 vs 2-292168-2 |
4-292168-2 | TE Connectivity | Check for Price | CT P/HDR ASSY 2P H W/O KINK TU | 1-292173-2 vs 4-292168-2 |
4-292253-2 | TE Connectivity | Check for Price | CT HDR ASSY H 2P YELLOW | 1-292173-2 vs 4-292253-2 |
2-292253-2 | TE Connectivity | Check for Price | CT HDR ASSY H 2P BLUE | 1-292173-2 vs 2-292253-2 |
292170-2 | TE Connectivity | Check for Price | CT P/HDR ASSY 2P V W/O KINK T | 1-292173-2 vs 292170-2 |
3-292173-2 | TE Connectivity | Check for Price | CT BOX HDR H SMT 2P O/TAPE NAT | 1-292173-2 vs 3-292173-2 |
292168-2 | TE Connectivity | Check for Price | CT P/HDR ASSY 2P H W/O KINK TU | 1-292173-2 vs 292168-2 |
3-179123-2 | TE Connectivity | Check for Price | CONNECTOR, 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 1-292173-2 vs 3-179123-2 |