-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-284512-4) 14 POS TERMI-BLOK HDR 900 POLA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8730
|
Newark | 14 Pos Termi-Blok Hdr 900 Pola Rohs Compliant: Yes |Buchanan Te Connectivity 1-284512-4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $5.2100 | Buy Now |
DISTI #
1-284512-4-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 3.5MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3259 | Buy Now |
DISTI #
1-284512-4
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 1-284512-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.6818 / $4.4307 | Buy Now |
DISTI #
571-1-284512-4
|
Mouser Electronics | Pluggable Terminal Blocks HDR R/A 14P GRN RoHS: Compliant | 0 |
|
$4.5600 / $5.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks Container: Box | 0Box |
|
$3.6800 | Buy Now |
DISTI #
AMP1-284512-4
|
Heilind Electronics | 14 POS TERMI-BLOK HDR 900 POLA | Americas - 0 in Stock |
|
$2.6472 / $4.7276 | Buy Now |
|
Onlinecomponents.com | 14 POS TERMI-BLOK HDR 900 POLA RoHS: Compliant | 0 |
|
$4.2800 / $6.2400 | Buy Now |
DISTI #
AMP1-284512-4
|
Interstate Connecting Components | 14 POS TERMI-BLOK HDR 900 POLA | 0 |
|
$2.6472 / $4.7276 | Buy Now |
DISTI #
1-284512-4
|
Avnet Abacus | (Alt: 1-284512-4) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 14 POS TERMI-BLOK HDR 900 POLA RoHS: Compliant | 0 |
|
$4.2800 / $6.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-284512-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284512-4
TE Connectivity
(1-284512-4) 14 POS TERMI-BLOK HDR 900 POLA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, PA66, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |