-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-284512-0) 10 POS TERMI-BLOK HDR 900 POLA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8726
|
Newark | 10 Pos Termi-Blok Hdr 900 Pola Rohs Compliant: Yes |Buchanan Te Connectivity 1-284512-0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.5400 | Buy Now |
DISTI #
24AC1254
|
Newark | 10 Pos Termi-Blok Hdr 900 Pola Rohs Compliant: Yes |Buchanan Te Connectivity 1-284512-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.7900 | Buy Now |
DISTI #
A98400-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
391 In Stock |
|
$2.4055 / $3.7000 | Buy Now |
DISTI #
1-284512-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 1-284512-0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 504800 Factory Stock |
|
$1.9653 / $2.3651 | Buy Now |
DISTI #
571-1-284512-0
|
Mouser Electronics | Pluggable Terminal Blocks HEADER 10P R/A 3.5mm RoHS: Compliant | 861 |
|
$2.2000 / $3.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$1.9600 | Buy Now |
DISTI #
AMP1-284512-0
|
Heilind Electronics | 10 POS TERMI-BLOK HDR 900 POLA | Americas - 0 in Stock |
|
$1.8907 / $2.4860 | Buy Now |
|
Onlinecomponents.com | 10 POS TERMI-BLOK HDR 900 POLA RoHS: Compliant |
700 In Stock 800 Factory Stock |
|
$2.1100 / $3.6100 | Buy Now |
DISTI #
1-284512-0
|
TTI | Pluggable Terminal Blocks HEADER 10P R/A 3.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.5800 / $2.1000 | Buy Now |
DISTI #
1-284512-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.5mm Solder RA Thru-Hole - Bulk (Alt: 1-284512-0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 504800 Factory Stock |
|
$1.9653 / $2.3651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-284512-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284512-0
TE Connectivity
(1-284512-0) 10 POS TERMI-BLOK HDR 900 POLA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, PA66, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1-284512-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-284512-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395021010 | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Molex | 1-284512-0 vs 395021010 |