Part Details for 1-284511-0 by TE Connectivity
Overview of 1-284511-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-284511-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5175
|
Newark | Pluggable Terminal Blocks 10 Pos Termi-Blok Plug |Amp Te Connectivity 1-284511-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9700 | Buy Now |
DISTI #
2266-1-284511-0-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.81MM Min Qty: 4 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
62 In Stock |
|
$14.0600 / $17.7800 | Buy Now |
DISTI #
A98181-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.81MM Min Qty: 4 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5935 | Buy Now |
DISTI #
1-284511-0
|
Avnet Americas | Conn Terminal Block F 10 POS 3.81mm Screw RA Panel Mount 11A/Contact - Bulk (Alt: 1-284511-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.2779 / $7.7993 | Buy Now |
DISTI #
571-1-284511-0
|
Mouser Electronics | Pluggable Terminal Blocks 10 POS TERMI-BLOK PLUG C. VITI RoHS: Compliant | 0 |
|
$10.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Container: Box | 0Box |
|
$7.8500 | Buy Now |
DISTI #
AMP1-284511-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.4358 / $9.9495 | Buy Now | |
|
Onlinecomponents.com | 10 POS TERMI-BLOK PLUG C. VITI RoHS: Compliant |
62 Partner Stock |
|
$10.7500 / $11.8200 | Buy Now |
DISTI #
11592855
|
Verical | Conn Eurostyle Block F 10 POS 3.81mm Screw RA Cable Mount 11A/Contact Min Qty: 4 Package Multiple: 1 | Americas - 62 |
|
$13.1800 / $16.6700 | Buy Now |
DISTI #
1-284511-0
|
IBS Electronics | Conn Eurostyle Block F 10 POS 3.81mm Screw RA Panel Mount 11A/Contact Min Qty: 4 Package Multiple: 1 | 0 |
|
$6.0860 / $22.6610 | Buy Now |
Part Details for 1-284511-0
1-284511-0 CAD Models
1-284511-0 Part Data Attributes
|
1-284511-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284511-0
TE Connectivity
(1-284511-0) 10 POS TERMI-BLOK PLUG C. VITI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLARIZATION AVAILABLE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |