-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-284510-0) 10P TERMI-BLOK PLUG CON VITI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8706
|
Newark | 10P Termi-Blok Plug Con Viti Rohs Compliant: Yes |Buchanan Te Connectivity 1-284510-0 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 | Buy Now |
DISTI #
41AJ0640
|
Newark | Pluggable Terminal Blocks Plug 10P 3.5Mm |Amp Te Connectivity 1-284510-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $10.1000 | Buy Now |
DISTI #
A98178-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
965 In Stock |
|
$5.9568 / $9.2100 | Buy Now |
DISTI #
1-284510-0
|
Avnet Americas | Conn Terminal Block F 10 POS 3.5mm Screw RA Panel Mount 11A/Contact - Bulk (Alt: 1-284510-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$5.1868 / $5.8560 | Buy Now |
DISTI #
571-1-284510-0
|
Mouser Electronics | Pluggable Terminal Blocks PLUG 10P 3.5MM RoHS: Compliant | 4 |
|
$5.6700 / $9.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks Container: Box | 0Box |
|
$4.9300 | Buy Now |
DISTI #
AMP1-284510-0
|
Heilind Electronics | 10P TERMI-BLOK PLUG CON VITI | Americas - 0 in Stock |
|
$6.1513 | Buy Now |
|
Onlinecomponents.com | 10P TERMI-BLOK PLUG CON VITI RoHS: Compliant | 0 |
|
$5.3600 / $15.0600 | Buy Now |
DISTI #
1-284510-0
|
TTI | Pluggable Terminal Blocks PLUG 10P 3.5MM Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$5.3100 / $5.5700 | Buy Now |
DISTI #
AMP1-284510-0
|
Interstate Connecting Components | 10P TERMI-BLOK PLUG CON VITI | 0 |
|
$6.1513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-284510-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284510-0
TE Connectivity
(1-284510-0) 10P TERMI-BLOK PLUG CON VITI
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZATION AVAILABLE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |