Part Details for 1-284415-0 by TE Connectivity
Overview of 1-284415-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1-284415-0
1-284415-0 CAD Models
1-284415-0 Part Data Attributes
|
1-284415-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284415-0
TE Connectivity
12A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 12 AWG |