-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-284093-0) TERMI-BLOK PCB MOUNT 90, 5,0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8553
|
Newark | Termi-Blok Pcb Mount 90, 5,0Mm Rohs Compliant: Yes |Buchanan Te Connectivity 1-284093-0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $2.9000 | Buy Now |
DISTI #
41AJ0636
|
Newark | Fixed Terminal Blocks 10P Top Entry 5Mm |Amp Te Connectivity 1-284093-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $4.4000 | Buy Now |
DISTI #
A98157-ND
|
DigiKey | TERM BLK 10POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
800 In Stock |
|
$2.7479 / $4.2300 | Buy Now |
DISTI #
1-284093-0
|
Avnet Americas | Conn Terminal Block 10 POS 5mm Solder RA Thru-Hole 13.5A/Contact - Bulk (Alt: 1-284093-0) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2451 / $2.7017 | Buy Now |
DISTI #
571-1-284093-0
|
Mouser Electronics | Fixed Terminal Blocks 10P TOP ENTRY 5mm RoHS: Compliant | 523 |
|
$2.2200 / $4.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Box | 0Box |
|
$2.2400 | Buy Now |
DISTI #
AMP1-284093-0
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 50MM | Americas - 0 in Stock |
|
$1.7942 / $2.3590 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90, 5,0MM RoHS: Compliant |
95 Partner Stock |
|
$1.6700 / $3.8300 | Buy Now |
DISTI #
19914337
|
Verical | Conn Eurostyle Block HDR 10 POS 5mm Solder RA Thru-Hole 13.5A/Contact Box Min Qty: 28 Package Multiple: 1 | Americas - 95 |
|
$2.2500 | Buy Now |
DISTI #
1-284093-0
|
Avnet Americas | Conn Terminal Block 10 POS 5mm Solder RA Thru-Hole 13.5A/Contact - Bulk (Alt: 1-284093-0) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2451 / $2.7017 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-284093-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284093-0
TE Connectivity
(1-284093-0) TERMI-BLOK PCB MOUNT 90, 5,0MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 300 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |