Part Details for 1-284053-1 by TE Connectivity
Overview of 1-284053-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-284053-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-284053-1-ND
|
DigiKey | 11P TERMI-BLOK HDR 90,5.08MM Min Qty: 200 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$13.8004 | Buy Now |
DISTI #
1-284053-1
|
Avnet Americas | - Bulk (Alt: 1-284053-1) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
$11.5166 / $13.8589 | Buy Now |
DISTI #
571-1-284053-1
|
Mouser Electronics | Pluggable Terminal Blocks 11P TERMI-BLOK HDR 90,5.08MM RoHS: Compliant | 0 |
|
$12.4600 / $12.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$11.4900 | Buy Now |
DISTI #
AMP1-284053-1
|
Heilind Electronics | 11P TERMI-BLOK HDR 90,5.08MM | Americas - 0 in Stock |
|
$10.8869 / $14.5669 | Buy Now |
|
Onlinecomponents.com | 11P TERMI-BLOK HDR 90,5.08MM RoHS: Compliant | 0 |
|
$12.1200 / $25.3800 | Buy Now |
DISTI #
AMP1-284053-1
|
Interstate Connecting Components | 11P TERMI-BLOK HDR 90,5.08MM | 0 |
|
$10.8869 / $14.5669 | Buy Now |
DISTI #
000000000005601597
|
Sager | Pluggable Terminal Blocks 11P TERMI-BLOK HDR 90,5.08MM Min Qty: 100 | 0 |
|
$16.2700 | Buy Now |
|
Master Electronics | 11P TERMI-BLOK HDR 90,5.08MM RoHS: Compliant | 0 |
|
$12.1200 / $25.3800 | Buy Now |
Part Details for 1-284053-1
1-284053-1 CAD Models
1-284053-1 Part Data Attributes
|
1-284053-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284053-1
TE Connectivity
(1-284053-1) 11P TERMI-BLOK HDR 90,5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 6-6, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |