Part Details for 1-284047-6 by TE Connectivity
Overview of 1-284047-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1-284047-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8463
|
Newark | Termi-Blok Vertical Plug Stack Rohs Compliant: Yes |Buchanan Te Connectivity 1-284047-6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5700 / $14.8600 | Buy Now |
DISTI #
1-284047-6-ND
|
DigiKey | TERM BLOCK PLUG 16POS 5.08MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8155 | Buy Now |
DISTI #
1-284047-6
|
Avnet Americas | Conn Terminal Block F 16 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 1-284047-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$11.7691 / $14.1628 | Buy Now |
DISTI #
571-1-284047-6
|
Mouser Electronics | Pluggable Terminal Blocks PLUG 16P 5.08mm GRN RoHS: Compliant | 0 |
|
$14.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$11.7400 | Buy Now |
DISTI #
AMP1-284047-6
|
Heilind Electronics | TERMI-BLOK VERTICAL PLUG STACK | Americas - 0 in Stock |
|
$9.2434 / $12.3681 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$12.3800 / $25.9300 | Buy Now |
DISTI #
AMP1-284047-6
|
Interstate Connecting Components | TERMI-BLOK VERTICAL PLUG STACK | 0 |
|
$9.2434 / $12.3681 | Buy Now |
DISTI #
1-284047-6
|
Avnet Abacus | (Alt: 1-284047-6) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$12.3800 / $25.9300 | Buy Now |
Part Details for 1-284047-6
1-284047-6 CAD Models
1-284047-6 Part Data Attributes:
|
1-284047-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284047-6
TE Connectivity
(1-284047-6) TERMI-BLOK VERTICAL PLUG STACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0, POLARIZED, LATCHED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |