Part Details for 1-284047-0 by TE Connectivity
Overview of 1-284047-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-284047-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8457
|
Newark | Termi-Blok Vertical Plug Stack Rohs Compliant: Yes |Buchanan Te Connectivity 1-284047-0 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $9.1700 | Buy Now |
DISTI #
A112019-ND
|
DigiKey | TERM BLOCK PLUG 10POS 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
32 In Stock |
|
$8.8131 / $13.1600 | Buy Now |
DISTI #
1-284047-0
|
Avnet Americas | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 1-284047-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$7.3547 / $8.8505 | Buy Now |
DISTI #
571-1-284047-0
|
Mouser Electronics | Pluggable Terminal Blocks 10P VERT 12-30AWG RoHS: Compliant | 174 |
|
$7.2600 / $12.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$7.3400 | Buy Now |
DISTI #
AMP1-284047-0
|
Heilind Electronics | TERMI-BLOK VERTICAL PLUG STACK | Americas - 0 in Stock |
|
$6.9525 / $9.3027 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$7.7400 / $16.2100 | Buy Now |
DISTI #
1-284047-0
|
TTI | Pluggable Terminal Blocks 10P VERT 12-30AWG Min Qty: 400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.4400 / $7.5500 | Buy Now |
DISTI #
AMP1-284047-0
|
Interstate Connecting Components | TERMI-BLOK VERTICAL PLUG STACK | 0 |
|
$6.9525 / $9.3027 | Buy Now |
DISTI #
1-284047-0
|
Avnet Abacus | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 15A/Contact (Alt: 1-284047-0) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-284047-0
1-284047-0 CAD Models
1-284047-0 Part Data Attributes:
|
1-284047-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284047-0
TE Connectivity
(1-284047-0) TERMI-BLOK VERTICAL PLUG STACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0, POLARIZED, LATCHED | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |