-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8404101VCA | Texas Instruments | Quadruple 2-Input Positive-NOR Gates 14-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-284041-5
|
Avnet Americas | TERMINAL BLOCK VERTICAL PLUG STACK - Bulk (Alt: 1-284041-5) Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$9.9546 / $11.9793 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks Container: Box | 0Box |
|
$9.9300 | Buy Now |
DISTI #
AMP1-284041-5
|
Heilind Electronics | TERMINAL BLOCK VERTICAL PLUG S | Americas - 0 in Stock |
|
$9.4102 / $12.5912 | Buy Now |
|
Onlinecomponents.com | TERMINAL BLOCK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$10.4700 / $21.9300 | Buy Now |
DISTI #
AMP1-284041-5
|
Interstate Connecting Components | TERMINAL BLOCK VERTICAL PLUG S | 0 |
|
$9.4102 / $12.5912 | Buy Now |
|
Master Electronics | TERMINAL BLOCK VERTICAL PLUG STACK RoHS: Compliant | 0 |
|
$10.4700 / $21.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-284041-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-284041-5
TE Connectivity
15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |