Part Details for 1-2835698-0 by TE Connectivity
Overview of 1-2835698-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2835698-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0529
|
Newark | Fibre Optic, Lc Duplex - Lc Duplex, 10M, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:12Fibres, Fibre Type:Singlemode, Lead Length - Metric:10M, Fibre Diameter:9Μm/125Μm, Product Range:- Rohs Compliant: Yes |Te Connectivity 1-2835698-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$309.4900 | Buy Now |
DISTI #
17-1-2835698-0-ND
|
DigiKey | FIB OPT CBL LC-LC DUPLEX SGL 10M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
6 In Stock |
|
$389.9500 | Buy Now |
DISTI #
1-2835698-0
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 10 m - Bulk (Alt: 1-2835698-0) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$368.1121 / $442.9824 | Buy Now |
DISTI #
50AJ0529
|
Avnet Americas | Fibre Optic Cable, Singlemode, 9µm / 125µm, LC Duplex-LC Duplex, 10 m - Bulk (Alt: 50AJ0529) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 4 Partner Stock |
|
$463.4900 / $491.4900 | Buy Now |
DISTI #
571-1-2835698-0
|
Mouser Electronics | Fiber Optic Cable Assemblies FOSM 12F FULLAXS LC LC DUPLEX, 10m RoHS: Compliant | 6 |
|
$445.6600 / $472.5900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 6 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$367.0200 | Buy Now |
DISTI #
AMP1-2835698-0
|
Heilind Electronics | FOSM 12F FULLAXS LC - LC DUPLE | Americas - 0 in Stock |
|
$458.7639 / $465.6111 | Buy Now |
|
Onlinecomponents.com | FOSM 12F FULLAXS LC - LC DUPLEX, 10m RoHS: Compliant | 0 |
|
$348.5200 / $608.3200 | Buy Now |
DISTI #
76070019
|
Verical | Cable Assembly Optical Cable 10m Duplex LC to Duplex LC 12 to 12 POS PL-PL Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$404.1922 / $432.8531 | Buy Now |
DISTI #
AMP1-2835698-0
|
Interstate Connecting Components | FOSM 12F FULLAXS LC - LC DUPLE | 0 |
|
$458.7639 / $465.6111 | Buy Now |
Part Details for 1-2835698-0
1-2835698-0 CAD Models
1-2835698-0 Part Data Attributes
|
1-2835698-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2835698-0
TE Connectivity
Cable Assembly, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side1 | LC FULLAXS | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 10 mm | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |