-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2834182-2-ND
|
DigiKey | 3P,PLUG CABLE ASSY-200MM,WHITE,T Min Qty: 1 Lead time: 17 Weeks Container: Bag |
58 In Stock |
|
$1.6961 / $3.9900 | Buy Now |
DISTI #
1-2834182-2
|
Avnet Americas | - Bulk (Alt: 1-2834182-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 50 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$1.6026 / $1.8094 | Buy Now |
DISTI #
571-1-2834182-2
|
Mouser Electronics | Lighting Connectors 3P,PLUG CABLE ASSY 200MM,WHITE,TIN RoHS: Compliant | 0 |
|
$1.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 50 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$1.5300 | Buy Now |
DISTI #
AMP1-2834182-2
|
Heilind Electronics | 3P,PLUG CABLE ASSY-200MM,WHITE | Americas - 0 in Stock |
|
$1.9006 / $1.9289 | Buy Now |
|
Onlinecomponents.com | 3P,PLUG CABLE ASSY-200MM,WHITE,TIN RoHS: Compliant | 0 |
|
$1.6000 / $4.3900 | Buy Now |
DISTI #
1-2834182-2
|
TTI | Lighting Connectors 3P,PLUG CABLE ASSY 200MM,WHITE,TIN Min Qty: 2400 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.5700 / $1.6300 | Buy Now |
DISTI #
AMP1-2834182-2
|
Interstate Connecting Components | 3P,PLUG CABLE ASSY-200MM,WHITE | 0 |
|
$1.9006 / $1.9289 | Buy Now |
|
Master Electronics | 3P,PLUG CABLE ASSY-200MM,WHITE,TIN RoHS: Compliant | 0 |
|
$1.6000 / $4.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2834182-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2834182-2
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.637 inch | |
Body Length | 0.381 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 300 V | |
Terminal Pitch | 0.1 mm | |
Total Number of Contacts | 3 |