-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-282888-1) TERMI-BLOK PCB MOUNT 1&2 10POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0114
|
Newark | Termi-Blok Pcb Mount 1&2 10Pos |Buchanan Te Connectivity 1-282888-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8600 / $15.5100 | Buy Now |
DISTI #
A134919-ND
|
DigiKey | TERM BLK 10P SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1511 In Stock |
|
$13.6532 / $16.7900 | Buy Now |
DISTI #
1-282888-1
|
Avnet Americas | Conn Terminal Blocks 10 POS 5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 1-282888-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$13.2405 | Buy Now |
DISTI #
571-1-282888-1
|
Mouser Electronics | Fixed Terminal Blocks RCPT 10P .197 TIN RoHS: Compliant | 381 |
|
$13.6100 / $14.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Container: Box | 0Box |
|
$12.8600 | Buy Now |
DISTI #
AMP1-282888-1
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 1&2 10POS | Americas - 0 in Stock |
|
$12.1839 / $16.3024 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 1&2 10POS RoHS: Compliant | 0 |
|
$13.5600 / $37.1400 | Buy Now |
DISTI #
AMP1-282888-1
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 1&2 10POS | 0 |
|
$12.1839 / $16.3024 | Buy Now |
DISTI #
000000000001438405
|
Sager | Fixed Terminal Blocks RCPT 10P .197 TIN Min Qty: 100 | 0 |
|
$18.2000 | Buy Now |
DISTI #
1-282888-1
|
Avnet Abacus | (Alt: 1-282888-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-282888-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282888-1
TE Connectivity
(1-282888-1) TERMI-BLOK PCB MOUNT 1&2 10POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1, PA 6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |