-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-282856-0) 10P TERMI-BLOK PCB MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8308
|
Newark | 10P Termi-Blok Pcb Mount Rohs Compliant: Yes |Buchanan Te Connectivity 1-282856-0 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $5.4500 | Buy Now |
DISTI #
A98107-ND
|
DigiKey | TERM BLK 10P SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
527 In Stock |
|
$4.6320 / $5.7400 | Buy Now |
DISTI #
1-282856-0
|
Avnet Americas | Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 24A/Contact - Bulk (Alt: 1-282856-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$3.0177 / $5.3919 | Buy Now |
DISTI #
571-1-282856-0
|
Mouser Electronics | Fixed Terminal Blocks 10P PCB MOUNT RoHS: Compliant | 0 |
|
$2.8100 / $23.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks Container: Box | 0Box |
|
$4.3600 | Buy Now |
DISTI #
AMP1-282856-0
|
Heilind Electronics | 10P TERMI-BLOK PCB MOUNT | Americas - 0 in Stock |
|
$3.1434 / $5.5302 | Buy Now |
|
Onlinecomponents.com | 10P TERMI-BLOK PCB MOUNT RoHS: Compliant | 0 |
|
$4.6000 / $9.6300 | Buy Now |
DISTI #
AMP1-282856-0
|
Interstate Connecting Components | 10P TERMI-BLOK PCB MOUNT | 0 |
|
$3.1434 / $5.5302 | Buy Now |
DISTI #
000000000000918070
|
Sager | Fixed Terminal Blocks 10P PCB MOUNT Min Qty: 100 | 0 |
|
$6.1800 | Buy Now |
DISTI #
1-282856-0
|
Avnet Abacus | (Alt: 1-282856-0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-282856-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282856-0
TE Connectivity
(1-282856-0) 10P TERMI-BLOK PCB MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 24 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |