-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-282837-6) TERMI-BLOK PCB MOUNT 16P.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8254
|
Newark | Terminal Block, Pcb, 16 Position, 30-16Awg, Pitch Spacing:5.08Mm, No. Of Positions:16Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.4Mm², Wire Connection Method:Screw, Rated Current:13.5A Rohs Compliant: Yes |Buchanan Te Connectivity 1-282837-6 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 | Buy Now |
DISTI #
A134903-ND
|
DigiKey | TERM BLK 16P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
526 In Stock |
|
$5.3860 / $8.3300 | Buy Now |
DISTI #
1-282837-6
|
Avnet Americas | Conn Terminal Block F 16 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 1-282837-6) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.4628 / $5.3705 | Buy Now |
DISTI #
571-1-282837-6
|
Mouser Electronics | Fixed Terminal Blocks 16P VERT 30-16 AWG RoHS: Compliant | 395 |
|
$4.8600 / $8.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Container: Box | 0Box |
|
$4.4500 | Buy Now |
DISTI #
AMP1-282837-6
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 16P.5 | Americas - 0 in Stock |
|
$3.2086 / $5.6448 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 16P.5 RoHS: Compliant | 0 |
|
$4.6900 / $9.8300 | Buy Now |
DISTI #
1-282837-6
|
TTI | Fixed Terminal Blocks 16P VERT 30-16 AWG Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$2.7200 / $4.5800 | Buy Now |
DISTI #
AMP1-282837-6
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 16P.5 | 0 |
|
$3.2086 / $5.6448 | Buy Now |
DISTI #
1-282837-6
|
Avnet Abacus | (Alt: 1-282837-6) RoHS: Not Compliant Min Qty: 400 Package Multiple: 50 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-282837-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282837-6
TE Connectivity
(1-282837-6) TERMI-BLOK PCB MOUNT 16P.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: IEC 998-1/998-2-1, PA 6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |