Part Details for 1-282832-6 by TE Connectivity
Overview of 1-282832-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-282832-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8230
|
Newark | Termi-Blok Pin Header, unsh, 5M Rohs Compliant: Yes |Buchanan Te Connectivity 1-282832-6 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $2.9300 | Buy Now |
DISTI #
1-282832-6-ND
|
DigiKey | TERM BLOCK HDR 15POS VERT 5MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7604 | Buy Now |
DISTI #
1-282832-6
|
Avnet Americas | Conn Unshrouded Header HDR 15 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1-282832-6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3248 / $2.6852 | Buy Now |
DISTI #
571-1-282832-6
|
Mouser Electronics | Pluggable Terminal Blocks HDR UNSH 15P 5mm GRN RoHS: Compliant | 0 |
|
$2.5200 / $3.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.0700 | Buy Now |
DISTI #
AMP1-282832-6
|
Heilind Electronics | TERMI-BLOK PIN HEADER,UNS | Americas - 0 in Stock |
|
$1.4867 / $2.6959 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PIN HEADER,UNSH, 5M RoHS: Compliant | 0 |
|
$1.1000 / $2.8300 | Buy Now |
DISTI #
AMP1-282832-6
|
Interstate Connecting Components | TERMI-BLOK PIN HEADER,UNS | 0 |
|
$1.4867 / $2.6959 | Buy Now |
DISTI #
000000000000918005
|
Sager | Pluggable Terminal Blocks HDR UNSH 15P 5mm GRN Min Qty: 200 | 0 |
|
$1.3800 / $2.5800 | Buy Now |
DISTI #
1-282832-6
|
Avnet Abacus | (Alt: 1-282832-6) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-282832-6
1-282832-6 CAD Models
1-282832-6 Part Data Attributes
|
1-282832-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282832-6
TE Connectivity
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNSHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |