Part Details for 1-282825-1 by TE Connectivity
Results Overview of 1-282825-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-282825-1 Information
1-282825-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1-282825-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8190
|
Newark | Termi-Blok Header, assy90 11P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 1-282825-1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $3.7500 | Buy Now |
DISTI #
1-282825-1-ND
|
DigiKey | TERM BLOCK HDR 11POS VERT 5.08MM Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9251 | Buy Now |
DISTI #
1-282825-1
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1-282825-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8285 / $2.7107 | Buy Now |
DISTI #
571-1-282825-1
|
Mouser Electronics | Pluggable Terminal Blocks HDR 11P VERT 5.08MM RoHS: Compliant | 0 |
|
$2.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks Container: Box |
0 Box |
|
$2.6500 | Buy Now |
DISTI #
AMP1-282825-1
|
Heilind Electronics | TERMI-BLOK HEADER,ASSY90 11P.5 | Americas - 0 in Stock |
|
$1.9047 / $3.4015 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 11P.5 RoHS: Compliant | 0 |
|
$3.0800 / $4.4900 | Buy Now |
DISTI #
AMP1-282825-1
|
Interstate Connecting Components | TERMI-BLOK HEADER,ASSY90 11P.5 | 0 |
|
$1.9047 / $3.4015 | Buy Now |
DISTI #
000000000000658006
|
Sager | Pluggable Terminal Blocks HDR 11P VERT 5.08MM Min Qty: 400 | 0 |
|
$2.3300 / $3.2100 | Buy Now |
DISTI #
1-282825-1
|
Avnet Abacus | (Alt: 1-282825-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-282825-1
1-282825-1 CAD Models
1-282825-1 Part Data Attributes
|
1-282825-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282825-1
TE Connectivity
(1-282825-1) TERMI-BLOK HEADER,ASSY90 11P.5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA 66, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |