-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-282822-2) TERMI-BLOK HEADER,ASSY90 12P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0598
|
Newark | Pluggable Terminal Blocks Header Assy90 12P. |Amp Te Connectivity 1-282822-2 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 484 |
|
$2.7800 / $3.1500 | Buy Now |
DISTI #
09H8181
|
Newark | Termi-Blok Header, assy90 12P. Rohs Compliant: Yes |Buchanan Te Connectivity 1-282822-2 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $2.7500 | Buy Now |
DISTI #
2266-1-282822-2-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5MM Min Qty: 30 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
484 In Stock |
|
$2.6600 / $2.7600 | Buy Now |
DISTI #
A98069-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5MM Min Qty: 30 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9156 | Buy Now |
DISTI #
1-282822-2
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 5mm Solder ST Thru-Hole - Bulk (Alt: 1-282822-2) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.1290 / $2.5620 | Buy Now |
DISTI #
571-1-282822-2
|
Mouser Electronics | Pluggable Terminal Blocks HEADER ASSY90 12P. ASSY90 12P. RoHS: Compliant | 1 |
|
$2.3000 / $5.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Container: Box | 0Box |
|
$2.1300 | Buy Now |
DISTI #
AMP1-282822-2
|
Heilind Electronics | TERMI-BLOK HEADERASSY90 12P. | Americas - 0 in Stock |
|
$2.0481 / $2.6929 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 12P. RoHS: Compliant |
1115 In Stock |
|
$2.6600 / $3.2800 | Buy Now |
DISTI #
AMP1-282822-2
|
Interstate Connecting Components | TERMI-BLOK HEADERASSY90 12P. | 0 |
|
$2.0481 / $2.6929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-282822-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282822-2
TE Connectivity
(1-282822-2) TERMI-BLOK HEADER,ASSY90 12P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |