-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-282815-0) TERMI-BLOK HEADER,ASSY90 10P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0597
|
Newark | Pluggable Terminal Blocks Header Assy90 10P. |Amp Te Connectivity 1-282815-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$3.0100 | Buy Now |
DISTI #
09H8153
|
Newark | Termi-Blok Header,assy90 10P. Rohs Compliant: Yes |Buchanan Te Connectivity 1-282815-0 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.2100 | Buy Now |
DISTI #
2266-1-282815-0-ND
|
DigiKey | TERM BLOCK HDR 10POS 5.08MM Min Qty: 35 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
390 In Stock |
|
$2.1300 / $2.2200 | Buy Now |
DISTI #
1-282815-0-ND
|
DigiKey | TERM BLOCK HDR 10POS 5.08MM Min Qty: 35 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3423 | Buy Now |
DISTI #
1-282815-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 1-282815-0) Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.7104 / $2.0583 | Buy Now |
DISTI #
571-1-282815-0
|
Mouser Electronics | Pluggable Terminal Blocks HEADER ASSY90 10P. RoHS: Not Compliant | 0 |
|
$1.9100 / $2.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Box | 0Box |
|
$1.7100 | Buy Now |
DISTI #
AMP1-282815-0
|
Heilind Electronics | TERMI-BLOK HEADER,ASSY90 10P. | Americas - 0 in Stock |
|
$1.3674 / $1.8251 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 10P. RoHS: Compliant |
390 Partner Stock |
|
$1.1500 / $2.3600 | Buy Now |
DISTI #
35569712
|
Verical | Conn Shrouded Header (2 Sides) HDR 10 POS 5.08mm Solder RA Side Entry Thru-Hole Min Qty: 31 Package Multiple: 1 | Americas - 390 |
|
$2.0000 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-282815-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282815-0
TE Connectivity
(1-282815-0) TERMI-BLOK HEADER,ASSY90 10P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA6-6, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |