-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-282808-2
|
Avnet Americas | Conn Terminal Block PL 12 POS 10mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 1-282808-2) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
$8.0042 / $9.6321 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks Container: Box | 0Box |
|
$7.9900 | Buy Now |
DISTI #
AMP1-282808-2
|
Heilind Electronics | TERMI-BLOK PLUG STACKING 12P.1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK PLUG STACKING 12P.1 RoHS: Compliant | 0 |
|
$9.3100 / $13.5700 | Buy Now |
DISTI #
AMP1-282808-2
|
Interstate Connecting Components | TERMI-BLOK PLUG STACKING 12P.1 | 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK PLUG STACKING 12P.1 RoHS: Compliant | 0 |
|
$9.3100 / $13.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-282808-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282808-2
TE Connectivity
15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-282808-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-282808-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-282827-2 | 24A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1-282808-2 vs 1-282827-2 |