-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-282808-0) TERMI-BLOK PLUG STACKING 10P.1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8135
|
Newark | Termi-Blok Plug Stacking 10P.1 Rohs Compliant: Yes |Buchanan Te Connectivity 1-282808-0 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $9.1600 | Buy Now |
DISTI #
1-282808-0-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 10MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3630 | Buy Now |
DISTI #
1-282808-0
|
Avnet Americas | Conn Terminal Block PL 10 POS 10mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 1-282808-0) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$6.6702 / $8.0268 | Buy Now |
DISTI #
571-12828080
|
Mouser Electronics | Pluggable Terminal Blocks 10 P. TERM-BLOK PLUG RoHS: Compliant | 0 |
|
$8.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 9 Weeks Container: Box | 0Box |
|
$6.6600 | Buy Now |
DISTI #
AMP1-282808-0
|
Heilind Electronics | TERMI-BLOK PLUG STACKING 10P.1 | Americas - 0 in Stock |
|
$6.3054 / $8.4368 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PLUG STACKING 10P.1 RoHS: Compliant | 0 |
|
$7.0200 / $14.7000 | Buy Now |
DISTI #
AMP1-282808-0
|
Interstate Connecting Components | TERMI-BLOK PLUG STACKING 10P.1 | 0 |
|
$6.3054 / $8.4368 | Buy Now |
DISTI #
000000000000917955
|
Sager | Pluggable Terminal Blocks 10 P. TERM-BLOK PLUG Min Qty: 50 | 0 |
|
$9.4200 | Buy Now |
|
Master Electronics | TERMI-BLOK PLUG STACKING 10P.1 RoHS: Compliant | 0 |
|
$7.0200 / $14.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-282808-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282808-0
TE Connectivity
(1-282808-0) TERMI-BLOK PLUG STACKING 10P.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1-282808-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-282808-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-282809-0 | (1-282809-0) TERMI-BLOK PLUG STACKING 10P.1 | TE Connectivity | 1-282808-0 vs 1-282809-0 |