Datasheets
1-282806-0 by:

12A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK

Part Details for 1-282806-0 by TE's AMP

Overview of 1-282806-0 by TE's AMP

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1-282806-0

1-282806-0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1-282806-0 Part Data Attributes

1-282806-0 TE's AMP
Buy Now Datasheet
Compare Parts:
1-282806-0 TE's AMP 12A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
Part Life Cycle Code Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Fastening Method SCREW
Mounting Type CABLE
Number of Decks 1
Number of Rows 1
Number of Ways 10
Rated Current 12 A
Rated Voltage 300 V
Safety Approval UL
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 12 AWG

Alternate Parts for 1-282806-0

This table gives cross-reference parts and alternative options found for 1-282806-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-282806-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1-282806-0 Terminal Block, 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity 1-282806-0 vs 1-282806-0
Part Number Description Manufacturer Compare
1-282806-0 Terminal Block, 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity 1-282806-0 vs 1-282806-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-282806-0 by TE's AMP.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-282806-0 by TE's AMP

Select Manufacturer
Which Manufacturer of 1-282806-0 would you like to use for your alert(s)?
  • Please alert me when 1-282806-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-282806-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-282806-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-282806-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-282806-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-282806-0 by TE's AMP

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: