-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1812
|
Newark | Mimo Antenna, 698Mhz-6Ghz, Thread Mnt, Antenna Type:Mimo, Frequency Min:698Mhz, Frequency Max:6Ghz, Antenna Mounting:Thread Mount, Gain:10Db, Vswr:2.5, Input Power:60W, Input Impedance:50Ohm, Antenna Polarization:Vertical Rohs Compliant: Yes |Amp Te Connectivity 1-2823591-1 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$470.2500 / $480.8900 | Buy Now |
DISTI #
1-2823591-1
|
Avnet Americas | LTE MiMo Antenna Vertical 960MHz/6000MHz 6dBi/10dBi Screw - Bag (Alt: 1-2823591-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 13 Weeks, 1 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
571-1-2823591-1
|
Mouser Electronics | Antennas External MiMo Transit Antenna RoHS: Compliant | 0 |
|
$453.7000 / $466.7300 | Order Now |
DISTI #
AMP1-2823591-1
|
Heilind Electronics | 2X 698-960/1710-6000 MHZ+ GPS/GNSS | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
1-2823591-1
|
Avnet Abacus | (Alt: 1-2823591-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy