Part Details for 1-2823450-3 by TE Connectivity
Overview of 1-2823450-3 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2823450-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8201
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Crimp Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity 1-2823450-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4800 | Buy Now |
DISTI #
75AC4543
|
Newark | Circular Metric Conn M12 Af5,cat 5 Radox |Amp Te Connectivity 1-2823450-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.3200 | Buy Now |
DISTI #
A124171-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
54 In Stock |
|
$62.8400 | Buy Now |
DISTI #
1-2823450-3
|
Avnet Americas | M12 A-F-5,CAT 5 RADOX 8.3MM,H&S - Bulk (Alt: 1-2823450-3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$60.8232 | Buy Now |
DISTI #
571-1-2823450-3
|
Mouser Electronics | Circular Metric Connectors M12 AF5,CAT 5 RADOX 8.3MM,H&S RoHS: Compliant | 0 |
|
$62.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$59.1500 | Buy Now |
DISTI #
AMP1-2823450-3
|
Heilind Electronics | M12 A-F-5,CAT 5 RADOX 8.3MM, H&S | Americas - 34 in Stock |
|
$69.2537 / $87.5472 | Buy Now |
|
Onlinecomponents.com | M12 A-F-5, CAT 5 RADOX 8.3MM, H&S RoHS: Compliant |
42 Partner Stock |
|
$58.2500 / $63.7800 | Buy Now |
DISTI #
25897513
|
Verical | Conn M12 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1632 | Americas - 31 |
|
$11.5000 | Buy Now |
DISTI #
65692118
|
Verical | Conn M12 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$67.9500 / $71.9300 | Buy Now |
Part Details for 1-2823450-3
1-2823450-3 CAD Models
1-2823450-3 Part Data Attributes
|
1-2823450-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2823450-3
TE Connectivity
(1-2823450-3) M12 A-F-5, CAT 5 RADOX 8.3MM, H&S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |