Part Details for 1-2823450-2 by TE Connectivity
Overview of 1-2823450-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2823450-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8200
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Crimp Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Te Connectivity 1-2823450-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.2300 / $78.4700 | Buy Now |
DISTI #
75AC4542
|
Newark | M12 A-F-5, Cat 5 Radox 7.3Mm, H&s |Amp Te Connectivity 1-2823450-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.5700 / $86.3200 | Buy Now |
DISTI #
A124169-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
72 In Stock |
|
$32.0376 / $39.2200 | Buy Now |
DISTI #
1-2823450-2
|
Avnet Americas | M12 A-F-5,CAT 5 RADOX 7.3MM,H&S - Bulk (Alt: 1-2823450-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$53.7652 | Buy Now |
DISTI #
571-1-2823450-2
|
Mouser Electronics | Circular Metric Connectors M12 AF5,CAT 5 RADOX 7.3MM,H&S RoHS: Compliant | 76 |
|
$58.1100 / $92.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$56.8900 | Buy Now |
DISTI #
AMP1-2823450-2
|
Heilind Electronics | M12 A-F-5,CAT 5 RADOX 7.3MM, H&S | Americas - 0 in Stock |
|
$71.1029 / $72.1642 | Buy Now |
|
Onlinecomponents.com | M12 A-F-5, CAT 5 RADOX 7.3MM, H&S RoHS: Compliant |
146 In Stock |
|
$60.0200 / $172.0200 | Buy Now |
DISTI #
128234502-TEC
|
TME | 1-2823450-2 Min Qty: 1 | 50 |
|
$55.2223 / $64.9585 | Buy Now |
DISTI #
AMP1-2823450-2
|
Interstate Connecting Components | M12 A-F-5,CAT 5 RADOX 7.3MM, H&S | 0 |
|
$71.1029 / $72.1642 | Buy Now |
Part Details for 1-2823450-2
1-2823450-2 CAD Models
1-2823450-2 Part Data Attributes
|
1-2823450-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2823450-2
TE Connectivity
(1-2823450-2) M12 A-F-5, CAT 5 RADOX 7.3MM, H&S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG |