Part Details for 1-2823449-8 by TE Connectivity
Overview of 1-2823449-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2823449-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-2823449-8-ND
|
DigiKey | M12 A-M-5, CAT 5E 6.5 MM, TE Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.7944 | Buy Now |
DISTI #
1-2823449-8
|
Avnet Americas | Circular Connector M12 Plug 5 Position CAT 5E Pin Contact Cable Mount Crimp - Bulk (Alt: 1-2823449-8) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$48.2856 / $58.1064 | Buy Now |
DISTI #
571-1-2823449-8
|
Mouser Electronics | Standard Circular Connector M12 A-M-5, CAT 5E 6.5 MM, TE RoHS: Compliant | 0 |
|
$55.2700 / $58.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$52.9700 | Buy Now |
DISTI #
AMP1-2823449-8
|
Heilind Electronics | M12 A-M-5, CAT 5E 6.5 MM, TE | Americas - 0 in Stock |
|
$60.1765 / $61.0747 | Buy Now |
|
Onlinecomponents.com | M12 A-M-5, CAT 5E 6.5 MM, TE RoHS: Compliant | 0 |
|
$50.1300 / $102.3000 | Buy Now |
DISTI #
AMP1-2823449-8
|
Interstate Connecting Components | M12 A-M-5, CAT 5E 6.5 MM, TE | 0 |
|
$60.1765 / $61.0747 | Buy Now |
|
Master Electronics | M12 A-M-5, CAT 5E 6.5 MM, TE RoHS: Compliant | 0 |
|
$50.1300 / $102.3000 | Buy Now |