Part Details for 1-2823446-8 by TE Connectivity
Overview of 1-2823446-8 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2823446-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4532
|
Newark | Circular Metric Connectors 6.7Mm, belden |Amp Te Connectivity 1-2823446-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.0200 | Buy Now |
DISTI #
2266-1-2823446-8-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
50 In Stock |
|
$73.1400 / $77.4500 | Buy Now |
DISTI #
A124163-ND
|
DigiKey | CONN RCPT FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
10 In Stock |
|
$63.4375 / $91.5100 | Buy Now |
DISTI #
1-2823446-8
|
Avnet Americas | 6.7MM,BELDEN - Bulk (Alt: 1-2823446-8) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$60.9000 / $67.2185 | Buy Now |
DISTI #
571-1-2823446-8
|
Mouser Electronics | Circular Metric Connectors 6.7MM,BELDEN RoHS: Compliant | 0 |
|
$70.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks | 0 |
|
$59.7100 | Buy Now |
DISTI #
AMP1-2823446-8
|
Heilind Electronics | 6.7MM,BELDEN | Americas - 37 in Stock |
|
$69.9254 / $88.3963 | Buy Now |
|
Onlinecomponents.com | M12 D-F-4 CRIMP CAT 5, 6.7MM, BELDEN RoHS: Compliant |
50 Partner Stock |
|
$58.8000 / $64.3800 | Buy Now |
DISTI #
29730295
|
Verical | Conn M12 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$68.5800 / $72.6200 | Buy Now |
DISTI #
128234468-TEC
|
TME | Connector: M12 | 50 |
|
Buy Now |
Part Details for 1-2823446-8
1-2823446-8 CAD Models
1-2823446-8 Part Data Attributes
|
1-2823446-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2823446-8
TE Connectivity
(1-2823446-8) M12 D-F-4 CRIMP CAT 5, 6.7MM, BELDEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG |