Part Details for 1-2823445-8 by TE Connectivity
Overview of 1-2823445-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-2823445-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4525
|
Newark | Circular Metric Connectors Cat 5,6.7Mm, belden |Amp Te Connectivity 1-2823445-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.5500 | Buy Now |
DISTI #
A124162-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
36 In Stock |
|
$43.4250 / $46.6200 | Buy Now |
DISTI #
1-2823445-8
|
Avnet Americas | CAT 5,6.7MM,BELDEN (Alt: 1-2823445-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 4 Days | 0 |
|
$63.4186 | Buy Now |
DISTI #
571-1-2823445-8
|
Mouser Electronics | Circular Metric Connectors CAT 5,6.7MM,BELDEN RoHS: Compliant | 0 |
|
$65.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks | 0 |
|
$55.6000 | Buy Now |
DISTI #
AMP1-2823445-8
|
Heilind Electronics | CAT 5,6.7MM,BELDEN | Americas - 75 in Stock |
|
$65.1045 / $82.3019 | Buy Now |
|
Onlinecomponents.com | M12 D-M-4 CRIMP, CAT 5, 6.7MM, BELDEN RoHS: Compliant | 0 |
|
$58.6700 / $160.6800 | Buy Now |
DISTI #
25897518
|
Verical | Conn M12 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1629 | Americas - 87 |
|
$5.4310 | Buy Now |
DISTI #
AMP1-2823445-8
|
Interstate Connecting Components | CAT 5,6.7MM,BELDEN | 25 |
|
$65.1045 / $82.3019 | Buy Now |
DISTI #
C1S757106820741
|
Chip1Stop | Conn M12 Circular M 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag RoHS: Compliant | 87 |
|
$6.4100 | Buy Now |
Part Details for 1-2823445-8
1-2823445-8 CAD Models
1-2823445-8 Part Data Attributes
|
1-2823445-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2823445-8
TE Connectivity
(1-2823445-8) M12 D-M-4 CRIMP, CAT 5, 6.7MM, BELDEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG |